6 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B6R000JE12

DigiKey Part Number
541-CW02B6R000JE12-ND
Manufacturer
Manufacturer Product Number
CW02B6R000JE12
Description
CW-2B 6 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
18,40000 zł8,40 zł
105,59400 zł55,94 zł
254,82600 zł120,65 zł
504,34640 zł217,32 zł
1003,93770 zł393,77 zł
3003,41210 zł1 023,63 zł
5003,21024 zł1 605,12 zł
1 0002,97236 zł2 972,36 zł
5 0002,54912 zł12 745,60 zł
Manufacturers Standard Package
Unit Price without VAT:8,40000 zł
Unit Price with VAT:10,33200 zł