
CW02B51R00JS73 | |
|---|---|
DigiKey Part Number | 541-CW02B51R00JS73TR-ND - Tape & Reel (TR) 541-CW02B51R00JS73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B51R00JS73 |
Description | CW-2B 51 5% S73 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 4,83700 zł | 48,37 zł |
| 25 | 4,16840 zł | 104,21 zł |
| 50 | 3,74880 zł | 187,44 zł |
| 100 | 3,39260 zł | 339,26 zł |
| 250 | 3,00176 zł | 750,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95706 zł | 1 978,53 zł |
| 1 000 | 3,67152 zł | 3 671,52 zł |
| 1 500 | 3,52487 zł | 5 287,31 zł |
| 2 500 | 3,35899 zł | 8 397,48 zł |
| 3 500 | 3,26013 zł | 11 410,45 zł |
| 5 000 | 3,16357 zł | 15 817,85 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |

