CW02B4R000JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 10,74000 zł

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,21387 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,14895 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,50947 zł
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: 5,12968 zł
Datasheet
4 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B4R000JE12HE

DigiKey Part Number
CW02B4R000JE12HE-ND
Manufacturer
Manufacturer Product Number
CW02B4R000JE12HE
Description
RES 4 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B4R000JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B4R000JE12Vishay Dale100541-CW02B4R000JE12-ND10,74000 złParametric Equivalent
CW02B4R000JE70Vishay Dale0CW02B4R000JE70-ND3,21387 złParametric Equivalent
CW02B4R000JE70HEVishay Dale0CW02B4R000JE70HE-ND4,14895 złParametric Equivalent
CW02B4R000JS70Vishay Dale0CWC-4.0TR-ND3,50947 złParametric Equivalent
43J4R0EOhmite043J4R0E-ND5,12968 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10013,96460 zł1 396,46 zł
Manufacturers Standard Package
Unit Price without VAT:13,96460 zł
Unit Price with VAT:17,17646 zł