Direct
Similar

CW010R8200JB12 | |
|---|---|
DigiKey Part Number | CW010R8200JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R8200JB12 |
Description | RES 0.82 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R8200JB12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R8200JS73 | Vishay Dale | 0 | CW010R8200JS73-ND | 13,61566 zł | Direct |
| PWWR0013FR820K9 | C&B/RESI | 0 | 4506-PWWR0013FR820K9-ND | 15,98150 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,04340 zł | 1 704,34 zł |
| Unit Price without VAT: | 17,04340 zł |
|---|---|
| Unit Price with VAT: | 20,96338 zł |



