CW010R1300JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,59630 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,59630 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,47310 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,45806 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,16312 zł
Datasheet
130 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1300JE733

DigiKey Part Number
CW010R1300JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010R1300JE733
Description
RES 0.13 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
130 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R1300JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010R1300JE12Vishay Dale0CW010R1300JE12-ND15,59630 złParametric Equivalent
CW010R1300JE123Vishay Dale0CW010R1300JE123-ND15,59630 złParametric Equivalent
CW010R1300JE12HSVishay Dale0CW010R1300JE12HS-ND14,47310 złParametric Equivalent
CW010R1300JE73Vishay Dale0CW010R1300JE73-ND12,45806 złParametric Equivalent
CW010R1300JE73HSVishay Dale0CW010R1300JE73HS-ND10,16312 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,45806 zł6 229,03 zł
Manufacturers Standard Package
Unit Price without VAT:12,45806 zł
Unit Price with VAT:15,32341 zł