Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R1250JE123 | |
|---|---|
DigiKey Part Number | CW010R1250JE123-ND |
Manufacturer | |
Manufacturer Product Number | CW010R1250JE123 |
Description | RES 0.125 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R1250JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R1250JE12 | Vishay Dale | 0 | CW010R1250JE12-ND | 15,59630 zł | Parametric Equivalent |
| CW010R1250JE73 | Vishay Dale | 0 | CW010R1250JE73-ND | 12,45806 zł | Parametric Equivalent |
| CW010R1250JE733 | Vishay Dale | 0 | CW010R1250JE733-ND | 12,45806 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,59630 zł | 1 559,63 zł |
| Unit Price without VAT: | 15,59630 zł |
|---|---|
| Unit Price with VAT: | 19,18345 zł |


