Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0107K200JE733 | |
|---|---|
DigiKey Part Number | CW0107K200JE733-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0107K200JE733 |
Description | RES 7.2K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.2 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0107K200JE733 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0107K200JE12 | Vishay Dale | 0 | CW0107K200JE12-ND | 12,31140 zł | Parametric Equivalent |
| CW0107K200JE123 | Vishay Dale | 0 | CW0107K200JE123-ND | 12,31140 zł | Parametric Equivalent |
| CW0107K200JE73 | Vishay Dale | 0 | CW0107K200JE73-ND | 8,17330 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,86702 zł | 4 933,51 zł |
| Unit Price without VAT: | 9,86702 zł |
|---|---|
| Unit Price with VAT: | 12,13643 zł |


