CW01024K70JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,92340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,92340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,24236 zł
Datasheet
24.7 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01024K70JE733

DigiKey Part Number
CW01024K70JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01024K70JE733
Description
RES 24.7K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.7 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01024K70JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01024K70JE12Vishay Dale0CW01024K70JE12-ND14,92340 złParametric Equivalent
CW01024K70JE123Vishay Dale0CW01024K70JE123-ND14,92340 złParametric Equivalent
CW01024K70JE73Vishay Dale0CW01024K70JE73-ND11,24236 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,97310 zł5 986,55 zł
Manufacturers Standard Package
Unit Price without VAT:11,97310 zł
Unit Price with VAT:14,72691 zł