CW01019K00JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,79440 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,79440 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,86702 zł
Datasheet
19 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01019K00JE733

DigiKey Part Number
CW01019K00JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01019K00JE733
Description
RES 19K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01019K00JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01019K00JE12Vishay Dale0CW01019K00JE12-ND13,79440 złParametric Equivalent
CW01019K00JE123Vishay Dale0CW01019K00JE123-ND13,79440 złParametric Equivalent
CW01019K00JE73Vishay Dale0CW01019K00JE73-ND9,86702 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,94900 zł5 474,50 zł
Manufacturers Standard Package
Unit Price without VAT:10,94900 zł
Unit Price with VAT:13,46727 zł