CW010169R0JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,27260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,27260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,51748 zł
Datasheet
169 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010169R0JE733

DigiKey Part Number
CW010169R0JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010169R0JE733
Description
RES 169 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
169 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010169R0JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010169R0JE12Vishay Dale0CW010169R0JE12-ND11,27260 złParametric Equivalent
CW010169R0JE123Vishay Dale0CW010169R0JE123-ND11,27260 złParametric Equivalent
CW010169R0JE73Vishay Dale0CW010169R0JE73-ND7,51748 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,77440 zł4 387,20 zł
Manufacturers Standard Package
Unit Price without VAT:8,77440 zł
Unit Price with VAT:10,79251 zł