Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01013R00JE73HS | |
|---|---|
DigiKey Part Number | CW01013R00JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW01013R00JE73HS |
Description | RES 13 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01013R00JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01013R00JE12 | Vishay Dale | 0 | CW01013R00JE12-ND | 11,27260 zł | Parametric Equivalent |
| CW01013R00JE123 | Vishay Dale | 0 | CW01013R00JE123-ND | 11,27260 zł | Parametric Equivalent |
| CW01013R00JE12HS | Vishay Dale | 0 | CW01013R00JE12HS-ND | 13,79440 zł | Parametric Equivalent |
| CW01013R00JE73 | Vishay Dale | 0 | CW01013R00JE73-ND | 7,51748 zł | Parametric Equivalent |
| CW01013R00JE733 | Vishay Dale | 0 | CW01013R00JE733-ND | 8,77440 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,57020 zł | 4 785,10 zł |
| Unit Price without VAT: | 9,57020 zł |
|---|---|
| Unit Price with VAT: | 11,77135 zł |


