125 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010125R0JE73

DigiKey Part Number
541-CW010125R0JE73TR-ND - Tape & Reel (TR)
541-CW010125R0JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW010125R0JE73
Description
RES 125 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010125R0JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
113,07000 zł13,07 zł
108,79700 zł87,97 zł
257,63560 zł190,89 zł
506,90720 zł345,36 zł
1006,28860 zł628,86 zł
2505,61040 zł1 402,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,51748 zł3 758,74 zł
1 0007,01940 zł7 019,40 zł
1 5006,76363 zł10 145,44 zł
2 5006,47430 zł16 185,75 zł
3 5006,30195 zł22 056,83 zł
5 0006,13353 zł30 667,65 zł
Manufacturers Standard Package
Unit Price without VAT:13,07000 zł
Unit Price with VAT:16,07610 zł