
CW00510R00JE73 | |
|---|---|
DigiKey Part Number | CWD-10RTR-ND - Tape & Reel (TR) CWD-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00510R00JE73 |
Description | RES 10 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00510R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 zł | 7,18 zł |
| 10 | 4,74300 zł | 47,43 zł |
| 25 | 4,08760 zł | 102,19 zł |
| 50 | 3,67560 zł | 183,78 zł |
| 100 | 3,32540 zł | 332,54 zł |
| 250 | 2,94172 zł | 735,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75558 zł | 1 377,79 zł |
| 1 000 | 2,54742 zł | 2 547,42 zł |
| 1 500 | 2,44052 zł | 3 660,78 zł |
| 2 500 | 2,31960 zł | 5 799,00 zł |
| 3 500 | 2,24752 zł | 7 866,32 zł |
| 5 000 | 2,17712 zł | 10 885,60 zł |
| Unit Price without VAT: | 7,18000 zł |
|---|---|
| Unit Price with VAT: | 8,83140 zł |

