CRCW25126R80JNEHHP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 18 511
Unit Price: 1,69000 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,51865 zł
Datasheet
6.8 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25126R80JNEHHP

DigiKey Part Number
CRCW25126R80JNEHHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25126R80JNEHHP
Description
RES SMD 6.8 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25126R80JNEHHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC2512JT6R80Stackpole Electronics Inc18 511RPC2512JT6R80CT-ND1,69000 złDirect
CRGH2512J6R8TE Connectivity Passive Product0CRGH2512J6R8-ND0,51865 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,80677 zł3 227,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,80677 zł
Unit Price with VAT:0,99233 zł