
CRCW25126R80JNEG | |
|---|---|
DigiKey Part Number | 541-6.8XTR-ND - Tape & Reel (TR) 541-6.8XCT-ND - Cut Tape (CT) 541-6.8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R80JNEG |
Description | RES SMD 6.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R80JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,51300 zł | 5,13 zł |
| 25 | 0,41360 zł | 10,34 zł |
| 50 | 0,35620 zł | 17,81 zł |
| 100 | 0,31100 zł | 31,10 zł |
| 250 | 0,26516 zł | 66,29 zł |
| 500 | 0,23878 zł | 119,39 zł |
| 1 000 | 0,21782 zł | 217,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19362 zł | 387,24 zł |
| 4 000 | 0,18090 zł | 723,60 zł |
| 6 000 | 0,17471 zł | 1 048,26 zł |
| 10 000 | 0,16800 zł | 1 680,00 zł |
| 14 000 | 0,16416 zł | 2 298,24 zł |
| 20 000 | 0,16052 zł | 3 210,40 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

