
CRCW25125R10JNEHHP | |
|---|---|
DigiKey Part Number | 541-5.1RBTR-ND - Tape & Reel (TR) 541-5.1RBCT-ND - Cut Tape (CT) 541-5.1RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R10JNEHHP |
Description | RES SMD 5.1 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R10JNEHHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 1,58700 zł | 15,87 zł |
| 25 | 1,35000 zł | 33,75 zł |
| 50 | 1,21440 zł | 60,72 zł |
| 100 | 1,10600 zł | 110,60 zł |
| 250 | 0,99636 zł | 249,09 zł |
| 500 | 0,93304 zł | 466,52 zł |
| 1 000 | 0,88265 zł | 882,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78003 zł | 3 120,12 zł |
| 8 000 | 0,75557 zł | 6 044,56 zł |
| 12 000 | 0,74364 zł | 8 923,68 zł |
| 20 000 | 0,73070 zł | 14 614,00 zł |
| 28 000 | 0,72329 zł | 20 252,12 zł |
| 40 000 | 0,71628 zł | 28 651,20 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

