Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512402RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512402RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512402RFKTG |
Description | RES SMD 402 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512402RFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512402RFKEG | Vishay Dale | 3 055 | 541-402AFCT-ND | 1,01000 zł | Direct |
| CRCW2512402RFKEGHP | Vishay Dale | 0 | CRCW2512402RFKEGHP-ND | 0,85357 zł | Upgrade |
| ERJ-1TNF4020U | Panasonic Industry | 4 447 | PT402AFCT-ND | 2,87000 zł | Direct |
| RMCF2512FT402R | Stackpole Electronics Inc | 9 935 | RMCF2512FT402RCT-ND | 0,90000 zł | Direct |
| AC2512FK-07402RL | YAGEO | 0 | AC2512FK-07402RL-ND | 0,30174 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50710 zł | 1 014,20 zł |
| Unit Price without VAT: | 0,50710 zł |
|---|---|
| Unit Price with VAT: | 0,62373 zł |









