Parametric Equivalent
Parametric Equivalent

CRCW25123R09FNEG | |
|---|---|
DigiKey Part Number | CRCW25123R09FNEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25123R09FNEG |
Description | RES SMD 3.09 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.09 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R09FNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25123R09FKEG | Vishay Dale | 0 | CRCW25123R09FKEG-ND | 0,34183 zł | Parametric Equivalent |
| CRCW25123R09FNTG | Vishay Dale | 0 | CRCW25123R09FNTG-ND | 0,56550 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41038 zł | 820,76 zł |
| Unit Price without VAT: | 0,41038 zł |
|---|---|
| Unit Price with VAT: | 0,50477 zł |


