Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW2512280KFKTG | |
|---|---|
DigiKey Part Number | CRCW2512280KFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512280KFKTG |
Description | RES SMD 280K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512280KFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512280KFKEG | Vishay Dale | 0 | CRCW2512280KFKEG-ND | 0,23757 zł | Direct |
| CRCW2512280KFKEGHP | Vishay Dale | 0 | CRCW2512280KFKEGHP-ND | 0,94252 zł | Upgrade |
| ERJ-1TNF2803U | Panasonic Industry | 0 | ERJ-1TNF2803U-ND | 0,87208 zł | Direct |
| RMCF2512FT280K | Stackpole Electronics Inc | 0 | RMCF2512FT280K-ND | 0,16064 zł | Direct |
| AC2512FK-07280KL | YAGEO | 0 | AC2512FK-07280KL-ND | 0,29939 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,56550 zł | 1 131,00 zł |
| Unit Price without VAT: | 0,56550 zł |
|---|---|
| Unit Price with VAT: | 0,69557 zł |








