240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512240KJNEG

DigiKey Part Number
541-240KXTR-ND - Tape & Reel (TR)
541-240KXCT-ND - Cut Tape (CT)
541-240KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512240KJNEG
Description
RES SMD 240K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512240KJNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 912
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,51300 zł5,13 zł
250,41360 zł10,34 zł
500,35620 zł17,81 zł
1000,31100 zł31,10 zł
2500,26516 zł66,29 zł
5000,23878 zł119,39 zł
1 0000,21782 zł217,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,19362 zł387,24 zł
4 0000,18090 zł723,60 zł
6 0000,17471 zł1 048,26 zł
10 0000,16800 zł1 680,00 zł
14 0000,16416 zł2 298,24 zł
20 0000,16052 zł3 210,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł