CRCW25121R43FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,59134 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 847
Unit Price: 3,55000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,41038 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,21170 zł
Datasheet
1.43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R43FKEG

DigiKey Part Number
CRCW25121R43FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121R43FKEG
Description
RES SMD 1.43 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R43FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121R43FKTGVishay Dale0CRCW25121R43FKTG-ND0,59134 złDirect
CRCW25121R43FKEGHPVishay Dale847541-1.43RCT-ND3,55000 złUpgrade
CRCW25121R43FNEGVishay Dale0CRCW25121R43FNEG-ND0,41038 złSimilar
RHC2512FT1R43Stackpole Electronics Inc0RHC2512FT1R43-ND1,21170 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,34183 zł683,66 zł
Manufacturers Standard Package
Unit Price without VAT:0,34183 zł
Unit Price with VAT:0,42045 zł