
CRCW25121R02FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.02RTR-ND - Tape & Reel (TR) 541-1.02RCT-ND - Cut Tape (CT) 541-1.02RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R02FKEGHP |
Description | RES SMD 1.02 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R02FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| 10 | 2,21200 zł | 22,12 zł |
| 25 | 1,91160 zł | 47,79 zł |
| 50 | 1,73940 zł | 86,97 zł |
| 100 | 1,60190 zł | 160,19 zł |
| 250 | 1,46248 zł | 365,62 zł |
| 500 | 1,38188 zł | 690,94 zł |
| 1 000 | 1,31768 zł | 1 317,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21881 zł | 2 437,62 zł |
| 4 000 | 1,17967 zł | 4 718,68 zł |
| 6 000 | 1,16058 zł | 6 963,48 zł |
| 10 000 | 1,13988 zł | 11 398,80 zł |
| 14 000 | 1,12802 zł | 15 792,28 zł |
| 20 000 | 1,11680 zł | 22 336,00 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |

