
CRCW20106R80JNEFHP | |
|---|---|
DigiKey Part Number | 541-6.8PATR-ND - Tape & Reel (TR) 541-6.8PACT-ND - Cut Tape (CT) 541-6.8PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20106R80JNEFHP |
Description | RES SMD 6.8 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20106R80JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,15600 zł | 11,56 zł |
| 25 | 0,96680 zł | 24,17 zł |
| 50 | 0,85960 zł | 42,98 zł |
| 100 | 0,77420 zł | 77,42 zł |
| 250 | 0,68772 zł | 171,93 zł |
| 500 | 0,63766 zł | 318,83 zł |
| 1 000 | 0,59798 zł | 597,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52084 zł | 2 083,36 zł |
| 8 000 | 0,50159 zł | 4 012,72 zł |
| 12 000 | 0,49220 zł | 5 906,40 zł |
| 20 000 | 0,48202 zł | 9 640,40 zł |
| 28 000 | 0,47619 zł | 13 333,32 zł |
| 40 000 | 0,47067 zł | 18 826,80 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

