
CRCW20106K20JNEF | |
|---|---|
DigiKey Part Number | 541-6.2KWTR-ND - Tape & Reel (TR) 541-6.2KWCT-ND - Cut Tape (CT) 541-6.2KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20106K20JNEF |
Description | RES SMD 6.2K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20106K20JNEF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,44500 zł | 4,45 zł |
| 25 | 0,35480 zł | 8,87 zł |
| 50 | 0,30440 zł | 15,22 zł |
| 100 | 0,26390 zł | 26,39 zł |
| 250 | 0,22320 zł | 55,80 zł |
| 500 | 0,19972 zł | 99,86 zł |
| 1 000 | 0,18119 zł | 181,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14893 zł | 595,72 zł |
| 8 000 | 0,13998 zł | 1 119,84 zł |
| 12 000 | 0,13562 zł | 1 627,44 zł |
| 20 000 | 0,13090 zł | 2 618,00 zł |
| 28 000 | 0,12819 zł | 3 589,32 zł |
| 40 000 | 0,12563 zł | 5 025,20 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

