Direct

CRCW20103M24FKTF | |
|---|---|
DigiKey Part Number | CRCW20103M24FKTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW20103M24FKTF |
Description | RES SMD 3.24M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 3.24 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20103M24FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20103M24FKEF | Vishay Dale | 0 | CRCW20103M24FKEF-ND | 0,15842 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35361 zł | 1 414,44 zł |
| Unit Price without VAT: | 0,35361 zł |
|---|---|
| Unit Price with VAT: | 0,43494 zł |


