
74LVT162373DGG,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT162373DGG,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT162373DGG,118 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,58214 zł | 3 164,28 zł |
| 4 000 | 1,54067 zł | 6 162,68 zł |
| 6 000 | 1,51990 zł | 9 119,40 zł |
| 10 000 | 1,49689 zł | 14 968,90 zł |
| 14 000 | 1,48345 zł | 20 768,30 zł |
| 20 000 | 1,47051 zł | 29 410,20 zł |
| Unit Price without VAT: | 1,58214 zł |
|---|---|
| Unit Price with VAT: | 1,94603 zł |

