Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ADGG:11

DigiKey Part Number
2156-74LVCH16244ADGG:11-1727-ND
Manufacturer
Manufacturer Product Number
74LVCH16244ADGG:11
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16244ADGG:11 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
48-TSSOP
Number of Elements
4
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 598
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1905,67347 zł1 077,96 zł
Unit Price without VAT:5,67347 zł
Unit Price with VAT:6,97837 zł