Parametric Equivalent

CRCW20101R50FKTF | |
|---|---|
DigiKey Part Number | 541-CRCW20101R50FKTFTR-ND - Tape & Reel (TR) 541-CRCW20101R50FKTFCT-ND - Cut Tape (CT) 541-CRCW20101R50FKTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101R50FKTF |
Description | RES SMD 1.5 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101R50FKTF Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20101R50FKEF | Vishay Dale | 16 356 | 541-1.50ACCT-ND | 1,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 25 | 0,76280 zł | 19,07 zł |
| 50 | 0,67140 zł | 33,57 zł |
| 100 | 0,59970 zł | 59,97 zł |
| 250 | 0,52700 zł | 131,75 zł |
| 500 | 0,48504 zł | 242,52 zł |
| 1 000 | 0,45172 zł | 451,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38885 zł | 1 555,40 zł |
| 8 000 | 0,37269 zł | 2 981,52 zł |
| 12 000 | 0,36481 zł | 4 377,72 zł |
| 20 000 | 0,35627 zł | 7 125,40 zł |
| 28 000 | 0,35138 zł | 9 838,64 zł |
| 40 000 | 0,34675 zł | 13 870,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |


