
CRCW20101K50FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.50KPTR-ND - Tape & Reel (TR) 541-1.50KPCT-ND - Cut Tape (CT) 541-1.50KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K50FKEFHP |
Description | RES SMD 1.5K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K50FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,15600 zł | 11,56 zł |
| 25 | 0,96800 zł | 24,20 zł |
| 50 | 0,86040 zł | 43,02 zł |
| 100 | 0,77490 zł | 77,49 zł |
| 250 | 0,68828 zł | 172,07 zł |
| 500 | 0,63830 zł | 319,15 zł |
| 1 000 | 0,59855 zł | 598,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52136 zł | 2 085,44 zł |
| 8 000 | 0,50210 zł | 4 016,80 zł |
| 12 000 | 0,49271 zł | 5 912,52 zł |
| 20 000 | 0,48252 zł | 9 650,40 zł |
| 28 000 | 0,47669 zł | 13 347,32 zł |
| 40 000 | 0,47117 zł | 18 846,80 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

