Direct
Similar

74AVC16374DGG,118 | |
|---|---|
DigiKey Part Number | 74AVC16374DGG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVC16374DGG,118 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3.3ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 350 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC16374DGGR | Texas Instruments | 2 127 | 296-9794-1-ND | 16,52000 zł | Direct |
| SN74AVC16374DGVR | Texas Instruments | 24 209 | 296-9795-1-ND | 15,51000 zł | Similar |



