74AVC16373DGG,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11 314
Unit Price: 19,57000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,44765 zł
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16373DGG,118

DigiKey Part Number
74AVC16373DGG,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC16373DGG,118
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1.4ns
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC16373DGGRTexas Instruments11 314296-9791-1-ND19,57000 złDirect
SN74AVC16373DGVRTexas Instruments0296-9792-2-ND12,44765 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types