
CRCW121856R0JNEKHP | |
|---|---|
DigiKey Part Number | 541-56BNTR-ND - Tape & Reel (TR) 541-56BNCT-ND - Cut Tape (CT) 541-56BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121856R0JNEKHP |
Description | RES SMD 56 OHM 5% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121856R0JNEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 zł | 3,99 zł |
| 10 | 2,52100 zł | 25,21 zł |
| 25 | 2,19320 zł | 54,83 zł |
| 50 | 2,00300 zł | 100,15 zł |
| 100 | 1,85250 zł | 185,25 zł |
| 250 | 1,69960 zł | 424,90 zł |
| 500 | 1,61104 zł | 805,52 zł |
| 1 000 | 1,54056 zł | 1 540,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55875 zł | 6 235,00 zł |
| 8 000 | 1,52210 zł | 12 176,80 zł |
| 12 000 | 1,50422 zł | 18 050,64 zł |
| 20 000 | 1,48484 zł | 29 696,80 zł |
| Unit Price without VAT: | 3,99000 zł |
|---|---|
| Unit Price with VAT: | 4,90770 zł |

