Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW121851R0JNTK | |
|---|---|
DigiKey Part Number | CRCW121851R0JNTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121851R0JNTK |
Description | RES SMD 51 OHM 5% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121851R0JNTK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121851R0JNEKHP | Vishay Dale | 7 415 | 541-51BNCT-ND | 4,13000 zł | Upgrade |
| CRCW121851R0FKEK | Vishay Dale | 0 | CRCW121851R0FKEK-ND | 0,40111 zł | Parametric Equivalent |
| CRCW121851R0FKTK | Vishay Dale | 0 | CRCW121851R0FKTK-ND | 0,66757 zł | Parametric Equivalent |
| CRCW121851R0JNEK | Vishay Dale | 0 | CRCW121851R0JNEK-ND | 0,42433 zł | Parametric Equivalent |
| RMCW1218FT51R0 | Stackpole Electronics Inc | 0 | 738-RMCW1218FT51R0TR-ND | 0,26994 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59938 zł | 2 397,52 zł |
| Unit Price without VAT: | 0,59938 zł |
|---|---|
| Unit Price with VAT: | 0,73724 zł |





