Upgrade
Upgrade
Similar
Similar
Similar

CRCW12109R10JNEA | |
|---|---|
DigiKey Part Number | 541-9.1VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12109R10JNEA |
Description | RES SMD 9.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12109R10JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1210FR-079R1L | YAGEO | 0 | AA1210FR-079R1L-ND | 0,21682 zł | Upgrade |
| AA1210JR-079R1L | YAGEO | 0 | AA1210JR-079R1L-ND | 0,15158 zł | Upgrade |
| AC1210JR-079R1L | YAGEO | 0 | AC1210JR-079R1L-ND | 0,14536 zł | Similar |
| RC1210FR-079R1L | YAGEO | 4 814 | 13-RC1210FR-079R1LCT-ND | 0,83000 zł | Similar |
| RC1210JR-079R1L | YAGEO | 5 000 | 13-RC1210JR-079R1LCT-ND | 0,79000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10308 zł | 515,40 zł |
| Unit Price without VAT: | 0,10308 zł |
|---|---|
| Unit Price with VAT: | 0,12679 zł |



