CRCW121046R4FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9 854
Unit Price: 1,11000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07366 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13166 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13611 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45604 zł
Datasheet

Similar


YAGEO
In Stock: 3 743
Unit Price: 0,57000 zł
Datasheet
46.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121046R4FKEA

DigiKey Part Number
541-46.4AATR-ND - Tape & Reel (TR)
541-46.4AACT-ND - Cut Tape (CT)
541-46.4AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121046R4FKEA
Description
RES SMD 46.4 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121046R4FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF46R4UPanasonic Industry9 854P46.4AACT-ND1,11000 złDirect
RMCF1210FT46R4Stackpole Electronics Inc0RMCF1210FT46R4-ND0,07366 złDirect
AC1210FR-0746R4LYAGEO0AC1210FR-0746R4L-ND0,13166 złSimilar
AF1210FR-0746R4LYAGEO0AF1210FR-0746R4L-ND0,13611 złSimilar
ERJ-S14F46R4UPanasonic Industry0ERJ-S14F46R4U-ND0,45604 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 zł0,75 zł
100,37300 zł3,73 zł
250,29600 zł7,40 zł
500,25060 zł12,53 zł
1000,21620 zł21,62 zł
2500,18096 zł45,24 zł
5000,16080 zł80,40 zł
1 0000,14482 zł144,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11478 zł573,90 zł
10 0000,10763 zł1 076,30 zł
15 0000,10415 zł1 562,25 zł
25 0000,10037 zł2 509,25 zł
35 0000,09821 zł3 437,35 zł
50 0000,09617 zł4 808,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,75000 zł
Unit Price with VAT:0,92250 zł