
CRCW1210422RFKEA | |
|---|---|
DigiKey Part Number | 541-422AATR-ND - Tape & Reel (TR) 541-422AACT-ND - Cut Tape (CT) 541-422AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210422RFKEA |
Description | RES SMD 422 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210422RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,37300 zł | 3,73 zł |
| 25 | 0,29600 zł | 7,40 zł |
| 50 | 0,25060 zł | 12,53 zł |
| 100 | 0,21620 zł | 21,62 zł |
| 250 | 0,18096 zł | 45,24 zł |
| 500 | 0,16080 zł | 80,40 zł |
| 1 000 | 0,14482 zł | 144,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11478 zł | 573,90 zł |
| 10 000 | 0,10763 zł | 1 076,30 zł |
| 15 000 | 0,10415 zł | 1 562,25 zł |
| 25 000 | 0,10037 zł | 2 509,25 zł |
| 35 000 | 0,09821 zł | 3 437,35 zł |
| 50 000 | 0,09617 zł | 4 808,50 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

