
CRCW12103R90JNEAHP | |
|---|---|
DigiKey Part Number | 541-3.9NTR-ND - Tape & Reel (TR) 541-3.9NCT-ND - Cut Tape (CT) 541-3.9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R90JNEAHP |
Description | RES SMD 3.9 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R90JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,56600 zł | 15,66 zł |
| 25 | 1,33280 zł | 33,32 zł |
| 50 | 1,19720 zł | 59,86 zł |
| 100 | 1,09020 zł | 109,02 zł |
| 250 | 0,98172 zł | 245,43 zł |
| 500 | 0,91896 zł | 459,48 zł |
| 1 000 | 0,86905 zł | 869,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75918 zł | 3 795,90 zł |
| 10 000 | 0,73666 zł | 7 366,60 zł |
| 15 000 | 0,72568 zł | 10 885,20 zł |
| 25 000 | 0,71377 zł | 17 844,25 zł |
| 35 000 | 0,70695 zł | 24 743,25 zł |
| 50 000 | 0,70049 zł | 35 024,50 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

