
ADS8528SRGCT | |
|---|---|
DigiKey Part Number | 296-29714-2-ND - Tape & Reel (TR) 296-29714-1-ND - Cut Tape (CT) 296-29714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8528SRGCT |
Description | IC ADC 12BIT 64-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8528SRGCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 650k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 64-VFQFN Exposed Pad |
Data Interface SPI, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,45000 zł | 49,45 zł |
| 10 | 38,95700 zł | 389,57 zł |
| 25 | 36,33320 zł | 908,33 zł |
| 100 | 33,44970 zł | 3 344,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,07560 zł | 8 018,90 zł |
| 500 | 31,24722 zł | 15 623,61 zł |
| 750 | 30,83233 zł | 23 124,25 zł |
| Unit Price without VAT: | 49,45000 zł |
|---|---|
| Unit Price with VAT: | 60,82350 zł |

