Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW1210240RJNEBHP | |
|---|---|
DigiKey Part Number | 541-CRCW1210240RJNEBHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210240RJNEBHP |
Description | CRCW1210-HP 200 240R 5% ET5 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210240RJNEBHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210240RFKEAHP | Vishay Dale | 0 | CRCW1210240RFKEAHP-ND | 0,53224 zł | Parametric Equivalent |
| CRCW1210240RJNEAHP | Vishay Dale | 0 | CRCW1210240RJNEAHP-ND | 0,51933 zł | Parametric Equivalent |
| CRCW1210240RJNECHP | Vishay Dale | 0 | 541-CRCW1210240RJNECHPTR-ND | 0,38796 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46512 zł | 4 651,20 zł |
| Unit Price without VAT: | 0,46512 zł |
|---|---|
| Unit Price with VAT: | 0,57210 zł |


