
CRCW1210220RJNEAHP | |
|---|---|
DigiKey Part Number | 541-220NTR-ND - Tape & Reel (TR) 541-220NCT-ND - Cut Tape (CT) 541-220NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210220RJNEAHP |
Description | RES SMD 220 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210220RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 25 | 0,99960 zł | 24,99 zł |
| 50 | 0,88980 zł | 44,49 zł |
| 100 | 0,80220 zł | 80,22 zł |
| 250 | 0,71356 zł | 178,39 zł |
| 500 | 0,66244 zł | 331,22 zł |
| 1 000 | 0,62175 zł | 621,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53553 zł | 2 677,65 zł |
| 10 000 | 0,51720 zł | 5 172,00 zł |
| 15 000 | 0,50827 zł | 7 624,05 zł |
| 25 000 | 0,49858 zł | 12 464,50 zł |
| 35 000 | 0,49302 zł | 17 255,70 zł |
| 50 000 | 0,48777 zł | 24 388,50 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |

