1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R20JNEA

DigiKey Part Number
541-1.2VTR-ND - Tape & Reel (TR)
541-1.2VCT-ND - Cut Tape (CT)
541-1.2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R20JNEA
Description
RES SMD 1.2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R20JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-071R2LYAGEO9 57013-RC1210FR-071R2LCT-ND0,83000 złSimilar
RC1210JR-071R2LYAGEO3 65013-RC1210JR-071R2LCT-ND0,79000 złSimilar
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,34500 zł3,45 zł
250,27160 zł6,79 zł
500,23060 zł11,53 zł
1000,19750 zł19,75 zł
2500,16476 zł41,19 zł
5000,14594 zł72,97 zł
1 0000,13099 zł130,99 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10308 zł515,40 zł
10 0000,09641 zł964,10 zł
15 0000,09315 zł1 397,25 zł
25 0000,08963 zł2 240,75 zł
35 0000,08761 zł3 066,35 zł
50 0000,08570 zł4 285,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł