
CRCW12101R20JNEA | |
|---|---|
DigiKey Part Number | 541-1.2VTR-ND - Tape & Reel (TR) 541-1.2VCT-ND - Cut Tape (CT) 541-1.2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R20JNEA |
Description | RES SMD 1.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R20JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-071R2L | YAGEO | 9 570 | 13-RC1210FR-071R2LCT-ND | 0,83000 zł | Similar |
| RC1210JR-071R2L | YAGEO | 3 650 | 13-RC1210JR-071R2LCT-ND | 0,79000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,34500 zł | 3,45 zł |
| 25 | 0,27160 zł | 6,79 zł |
| 50 | 0,23060 zł | 11,53 zł |
| 100 | 0,19750 zł | 19,75 zł |
| 250 | 0,16476 zł | 41,19 zł |
| 500 | 0,14594 zł | 72,97 zł |
| 1 000 | 0,13099 zł | 130,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10308 zł | 515,40 zł |
| 10 000 | 0,09641 zł | 964,10 zł |
| 15 000 | 0,09315 zł | 1 397,25 zł |
| 25 000 | 0,08963 zł | 2 240,75 zł |
| 35 000 | 0,08761 zł | 3 066,35 zł |
| 50 000 | 0,08570 zł | 4 285,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

