Direct

CRCW12101R02FNTA | |
|---|---|
DigiKey Part Number | CRCW12101R02FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12101R02FNTA |
Description | RES SMD 1.02 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R02FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101R02FNEA | Vishay Dale | 0 | CRCW12101R02FNEA-ND | 0,19660 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,29745 zł | 1 487,25 zł |
| Unit Price without VAT: | 0,29745 zł |
|---|---|
| Unit Price with VAT: | 0,36586 zł |


