
CRCW1206619RFKEA | |
|---|---|
DigiKey Part Number | 541-619FTR-ND - Tape & Reel (TR) 541-619FCT-ND - Cut Tape (CT) 541-619FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206619RFKEA |
Description | RES SMD 619 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206619RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-6190ELF | Bourns Inc. | 7 672 | 118-CR1206-FX-6190ELFCT-ND | 0,36000 zł | Direct |
| ERJ-8ENF6190V | Panasonic Industry | 49 864 | P619FCT-ND | 0,65000 zł | Direct |
| RMCF1206FT619R | Stackpole Electronics Inc | 5 000 | RMCF1206FT619RCT-ND | 0,36000 zł | Direct |
| RC1206FR-07619RL | YAGEO | 23 338 | 311-619FRCT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 25 | 0,14360 zł | 3,59 zł |
| 50 | 0,11920 zł | 5,96 zł |
| 100 | 0,09950 zł | 9,95 zł |
| 250 | 0,08016 zł | 20,04 zł |
| 500 | 0,06908 zł | 34,54 zł |
| 1 000 | 0,06033 zł | 60,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04472 zł | 223,60 zł |
| 10 000 | 0,04085 zł | 408,50 zł |
| 15 000 | 0,03896 zł | 584,40 zł |
| 25 000 | 0,03692 zł | 923,00 zł |
| 35 000 | 0,03576 zł | 1 251,60 zł |
| 50 000 | 0,03465 zł | 1 732,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

