CRCW12064M75FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 346
Unit Price: 0,39000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04274 zł
Datasheet

Similar


YAGEO
In Stock: 3 870
Unit Price: 0,36000 zł
Datasheet
4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064M75FKTA

DigiKey Part Number
CRCW12064M75FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064M75FKTA
Description
RES SMD 4.75M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064M75FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064M75FKEAVishay Dale8 346541-4.75MFCT-ND0,39000 złDirect
AC1206FR-074M75LYAGEO0AC1206FR-074M75L-ND0,04274 złUpgrade
RC1206FR-074M75LYAGEO3 870311-4.75MFRCT-ND0,36000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08645 zł432,25 zł
Manufacturers Standard Package
Unit Price without VAT:0,08645 zł
Unit Price with VAT:0,10633 zł