CRCW12064R02FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 6 689
Unit Price: 0,36000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,20727 zł
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 0,57000 zł
Datasheet

Similar


YAGEO
In Stock: 77 602
Unit Price: 0,54000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05954 zł
Datasheet
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064R02FNEA

DigiKey Part Number
541-4.02FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064R02FNEA
Description
RES SMD 4.02 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064R02FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT4R02Stackpole Electronics Inc6 689738-RMCF1206FT4R02CT-ND0,36000 złDirect
AA1206FR-074R02LYAGEO0AA1206FR-074R02L-ND0,20727 złUpgrade
AC1206FR-074R02LYAGEO5 00013-AC1206FR-074R02LCT-ND0,57000 złSimilar
RC1206FR-074R02LYAGEO77 602311-4.02FRCT-ND0,54000 złSimilar
RMCS1206FT4R02Stackpole Electronics Inc0RMCS1206FT4R02-ND0,05954 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08130 zł1 219,50 zł
Unit Price without VAT:0,08130 zł
Unit Price with VAT:0,10000 zł