3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R92FKEA

DigiKey Part Number
541-3.92FFTR-ND - Tape & Reel (TR)
541-3.92FFCT-ND - Cut Tape (CT)
541-3.92FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R92FKEA
Description
RES SMD 3.92 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R92FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 972
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,21500 zł2,15 zł
250,16520 zł4,13 zł
500,13720 zł6,86 zł
1000,11560 zł11,56 zł
2500,09392 zł23,48 zł
5000,08144 zł40,72 zł
1 0000,07156 zł71,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05378 zł268,90 zł
10 0000,04940 zł494,00 zł
15 0000,04727 zł709,05 zł
25 0000,04496 zł1 124,00 zł
35 0000,04364 zł1 527,40 zł
50 0000,04239 zł2 119,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł