Similar
Similar

CRCW12063R32FKTA | |
|---|---|
DigiKey Part Number | CRCW12063R32FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063R32FKTA |
Description | RES SMD 3.32 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R32FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063R32FKEAC | Vishay Dale | 0 | CRCW12063R32FKEAC-ND | 0,11824 zł | Similar |
| CRM1206-FX-3R32ELF | Bourns Inc. | 0 | CRM1206-FX-3R32ELF-ND | 0,20993 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09243 zł | 462,15 zł |
| Unit Price without VAT: | 0,09243 zł |
|---|---|
| Unit Price with VAT: | 0,11369 zł |



