
CRCW12063R01FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.01UTR-ND - Tape & Reel (TR) 541-3.01UCT-ND - Cut Tape (CT) 541-3.01UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R01FKEAHP |
Description | RES SMD 3.01 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R01FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,66800 zł | 6,68 zł |
| 25 | 0,54280 zł | 13,57 zł |
| 50 | 0,47260 zł | 23,63 zł |
| 100 | 0,41650 zł | 41,65 zł |
| 250 | 0,36024 zł | 90,06 zł |
| 500 | 0,32770 zł | 163,85 zł |
| 1 000 | 0,30184 zł | 301,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25064 zł | 1 253,20 zł |
| 10 000 | 0,23903 zł | 2 390,30 zł |
| 15 000 | 0,23337 zł | 3 500,55 zł |
| 25 000 | 0,22723 zł | 5 680,75 zł |
| 35 000 | 0,22372 zł | 7 830,20 zł |
| 50 000 | 0,22039 zł | 11 019,50 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

