CRCW12063M92FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03242 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03242 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,08645 zł
Datasheet
3.92 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063M92FKEB

DigiKey Part Number
CRCW12063M92FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063M92FKEB
Description
RES SMD 3.92M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.92 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063M92FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12063M92FKEACVishay Dale0CRCW12063M92FKEAC-ND0,03242 złSimilar
CRCW12063M92FKEBCVishay Dale0CRCW12063M92FKEBC-ND0,03242 złSimilar
CRCW12063M92FKTAVishay Dale0CRCW12063M92FKTA-ND0,08645 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,03531 zł706,20 zł
Unit Price without VAT:0,03531 zł
Unit Price with VAT:0,04343 zł